8000003448 | Weidmüller

Polyester enclosure, (L x W x H) 122 x 120 x 91 mm, black, IP67, 8000003448

Order No.: 53P4143
EAN: 4032248986316
MPN:
8000003448
KLIPPON POK4 3M20AB CSS
Series: Klippon POK
Weidmüller
8000003448 Weidmüller General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
140.7651 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
140.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
140.7651 €

Plastic housing, 8000003448, Weidmüller

Plastic housing, Glass-fiber reinforced polyester, Holes side A: 3 x M20x1.5, Holes side B: 3 x M20x1.5. Plastic housing for installation of electrical, electromechanical and pneumatic devices, as well as printed circuit boards. The housing is used in mechanically and chemically demanding environments.

Technical specifications
Width 120 mm
Colour black
Height 91 mm
Length 122 mm
Material polyester
Degree of protection (IP) IP67
Logistics
Country of origin HU
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead