8000003591 | Weidmüller
Aluminum enclosure, gray (RAL 7001), IP67, 8000003591
Unit Price (€ / pc.)
372.6366 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Terminal box, 8000003591, Weidmüller
Terminal Box, ATEX ll 2GD T85°C Ex e ll T6, KLIPPON K41 EX, KL SET 12W4 S, Drill holes side A: 3 x M20x1.5, Drill holes side B: 3 x M20x1.5
Technical specifications
Farbe | grau | |
Material | Aluminium | |
RAL-Farbnummer | 7001 | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |