8000004149 | Weidmüller

Aluminum enclosure, (L x W x H) 57 x 75 x 80 mm, gray (RAL 7001), IP67, 8000004149

Order No.: 53P4162
EAN: 4032248986057
MPN:
8000004149
KLIPPON K11 2M16AB CSS
Series: Klippon K
8000004149 Weidmüller General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
60.3092 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
60.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.3092 €

Metal housing, 8000004149, Weidmüller

Metal housing, Holes side A: 2 x M16x1.5, Holes side B: 2 x M16x1.5, Housing made of metal for equipping with components. The mounting holes are outside the sealing area.

Technical specifications
Breite 75 mm
Farbe grau
Höhe 80 mm
Länge 57 mm
Material Aluminium
RAL-Farbnummer 7001
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei