8000004151 | Weidmüller

Aluminum enclosure, (L x W x H) 45 x 70 x 100 mm, gray (RAL 7001), IP67, 8000004151

Order No.: 53P4164
EAN: 4032248986217
MPN:
8000004151
KLIPPON K2 2M20AB CSS
Series: Klippon K
8000004151 Weidmüller General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
67.4373 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
67.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
67.4373 €

Metal housing, 8000004151, Weidmüller

Metal housing, Holes side A: 2 x M20x1.5, Holes side B: 2 x M20x1.5, Metal housing for mounting components. The mounting holes are outside the sealing area.

Technical specifications
Filter Property Value
Material aluminum
Length 45 mm
Width 70 mm
Height 100 mm
Colour gray
RAL number 7001
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No