8000004152 | Weidmüller

Aluminum enclosure, (L x W x H) 57 x 80 x 125 mm, gray (RAL 7001), IP67, 8000004152

Order No.: 53P4165
EAN: 4032248986200
MPN:
8000004152
KLIPPON K21 3M16AB CSS
Series: Klippon K
8000004152 Weidmüller General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
83.657 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
83.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
83.657 €

Metal housing, 8000004152, Weidmüller

Metal housing, Holes side A: 3 x M16x1.5, Holes side B: 3 x M16x1.5, Housing made of metal for equipping with components. The mounting holes are outside the sealing area.

Technical specifications
Filter Property Value
Material aluminum
Length 57 mm
Width 80 mm
Height 125 mm
Colour gray
RAL number 7001
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No