8000004155 | Weidmüller

Aluminum enclosure, (L x W x H) 72 x 130 x 82 mm, gray (RAL 7001), IP67, 8000004155

Order No.: 53P4168
EAN: 4032248986002
MPN:
8000004155
KLIPPON K4 2M20AB CSS
Series: Klippon K
8000004155 Weidmüller General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
86.4654 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
86.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
86.4654 €

Metal housing, 8000004155, Weidmüller

Metal housing, Holes side A: 2 x M20x1.5, Holes side B: 2 x M20x1.5, Housing made of metal for equipping with components. The mounting holes are outside the sealing area.

Technical specifications
Breite 130 mm
Farbe grau
Höhe 82 mm
Länge 72 mm
Material Aluminium
RAL-Farbnummer 7001
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei