8000004158 | Weidmüller
Aluminum enclosure, (L x W x H) 90 x 170 x 130 mm, gray (RAL 7001), IP67, 8000004158
Unit Price (€ / pc.)
177.548 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Metal housing, 8000004158, Weidmüller
Metal housing, Holes side A: 4 x M20x1.5, Holes side B: 4 x M20x1.5, Housing made of metal for equipping with components. The mounting holes are outside the sealing area.
Technical specifications
Breite | 170 mm | |
Farbe | grau | |
Höhe | 130 mm | |
Länge | 90 mm | |
Material | Aluminium | |
RAL-Farbnummer | 7001 | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |