8000004160 | Weidmüller

Polyester enclosure, (L x W x H) 80 x 56 x 75 mm, black, IP67, 8000004160

Order No.: 53P4170
EAN: 4032248986231
MPN:
8000004160
KLIPPON POK1 2M16AB CSS
Series: Klippon POK
8000004160 Weidmüller General Purpose Enclosures Image 1
8000004160 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
81.8482 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
81.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.8482 €

Terminal box, 8000004160, Weidmüller

Housing with threaded hole, 75 x 80 x 56.5, Glass fibre-reinforced polyester, Drill holes side A: 2 x M16x1.5, Drill holes side B: 2 x M16x1.5

Technical specifications
Breite 56 mm
Farbe schwarz
Höhe 75 mm
Länge 80 mm
Material Polyester
Schutzart (IP) IP67
Logistics
Ursprungsland HU
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei