8000004162 | Weidmüller
Polyester enclosure, (L x W x H) 190 x 85 x 65 mm, black, IP67, 8000004162
Unit Price (€ / pc.)
125.0095 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Terminal box, 8000004162, Weidmüller
Housing with threaded hole, 75 x 160 x 56.5, Glass fibre-reinforced polyester, Drill holes side A: 4 x M20x1.5, Drill holes side B: 4 x M20x1.5
Technical specifications
Breite | 85 mm | |
Farbe | schwarz | |
Höhe | 65 mm | |
Länge | 190 mm | |
Material | Polyester | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |