8000004164 | Weidmüller

Polyester enclosure, (L x W x H) 160 x 91 x 160 mm, black, IP67, 8000004164

Order No.: 53P4173
EAN: 4032248986279
MPN:
8000004164
KLIPPON POK51 4M20ABCSS
Series: Klippon POK
8000004164 Weidmüller General Purpose Enclosures Image 1
8000004164 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
208.3928 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
208.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
208.3928 €

Terminal box, 8000004164, Weidmüller

Housing with threaded hole, 160 x 160 x 91, Glass fibre-reinforced polyester, Drill holes side A: 4 x M20x1.5, Drill holes side B: 4 x M20x1.5

Technical specifications
Breite 91 mm
Farbe schwarz
Höhe 160 mm
Länge 160 mm
Material Polyester
Schutzart (IP) IP67
Logistics
Ursprungsland HU
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei