8000004184 | Weidmüller
Aluminum enclosure, (L x W x H) 34 x 58 x 64 mm, gray (RAL 7001), IP66, 8000004184
Unit Price (€ / pc.)
35.3668 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 3 Weeks **
Metal housing, 8000004184, Weidmüller
Metal housing, Holes side A: 1 x M16x1.5, Holes side B: 1 x M16x1.5, Housing made of metal for equipping with components. The mounting holes are outside the sealing area.
Technical specifications
Width | 58 mm | |
Colour | grau | |
Height | 64 mm | |
Length | 34 mm | |
Material | Aluminium | |
RAL number | 7001 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |