8000004204 | Weidmüller

Aluminum enclosure, (L x W x H) 75 x 80 x 57 mm, gray (RAL 7001), IP67, 8000004204

Order No.: 53P4177
EAN: 4032248986644
MPN:
8000004204
KLIPPON K11 M16ZCSS EX
Series: Klippon K
8000004204 Weidmüller General Purpose Enclosures Image 1
8000004204 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
244.1761 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
244.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
244.1761 €

Terminal box, 8000004204, Weidmüller

Terminal Box, ATEX ll 2GD T85°C Ex e ll T6, KLIPPON K11 EX, KL SET 5Z2.5 S, Drill holes side A: 2 x M16x1.5, Drill holes side B: 2 x M16x1.5

Technical specifications
Breite 80 mm
Farbe grau
Höhe 57 mm
Länge 75 mm
Material Aluminium
RAL-Farbnummer 7001
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei