8000004209 | Weidmüller
Aluminum enclosure, (L x W x H) 75 x 80 x 57 mm, gray (RAL 7001), IP67, 8000004209
Unit Price (€ / pc.)
243.7834 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Terminal box, 8000004209, Weidmüller
Terminal Box, ATEX ll 2GD T85°C Ex e ll T6, KLIPPON K11 EX, KL SET 5A4 S, Drill holes side A: 2 x M20x1.5, Drill holes side B: 2 x M20x1.5
Technical specifications
Breite | 80 mm | |
Farbe | grau | |
Höhe | 57 mm | |
Länge | 75 mm | |
Material | Aluminium | |
RAL-Farbnummer | 7001 | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |