8000004211 | Weidmüller
Aluminum enclosure, (L x W x H) 125 x 80 x 57 mm, gray (RAL 7001), IP67, 8000004211
Unit Price (€ / pc.)
273.8904 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Terminal box, 8000004211, Weidmüller
Terminal Box, ATEX ll 2GD T85°C Ex e ll T6, KLIPPON K21 EX, KL SET 14Z2.5 S, Drill holes side A: 3 x M16x1.5, Drill holes side B: 3 x M16x1.5
Technical specifications
Width | 80 mm | |
Colour | gray | |
Height | 57 mm | |
Length | 125 mm | |
Material | aluminum | |
RAL number | 7001 | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |