8000004225 | Weidmüller
Polyester enclosure, (L x W x H) 110 x 75 x 56.5 mm, black, IP67, 8000004225
Unit Price (€ / pc.)
247.2463 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Terminal box, 8000004225, Weidmüller
Terminal Box, ATEX ll 2GD T85°C Ex e ll T6, KLIPPON POK 081106 EX, KL SET 10A4 S, Drill holes side A: 2 x M20x1.5, Drill holes side B: 2 x M20x1.5
Technical specifications
Breite | 75 mm | |
Farbe | schwarz | |
Höhe | 56.5 mm | |
Länge | 110 mm | |
Material | Polyester | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |