8000025773 | Weidmüller

PC enclosure, (L x W x H) 129 x 192 x 181 mm, colorless, IP54, 8000025773

Order No.: 53P4242
EAN: 4050118473216
MPN:
8000025773
FP-Box GK for Uremote
Series: FP-Box
Weidmüller
8000025773 Weidmüller General Purpose Enclosures Image 1
8000025773 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
197.7423 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
197.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
197.7423 €

FieldPower housing, 8000025773, Weidmüller

The FieldPower housing is highly robust and meet the highest UL flammability class 5 VA.

Features

  • Hinged seals allow pre-assembled plug cables to also be used
  • The high cover versions enable the device to be installed
Technical specifications
Width 192 mm
Colour colorless
Height 181 mm
Length 129 mm
Material PC
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate