9502830000 | Weidmüller
Polyester enclosure, (L x W x H) 175 x 605 x 603 mm, light gray (RAL 7035), IP67, 9502830000
Unit Price (€ / pc.)
690.5927 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Plastic enclosure, 9502830000, Weidmüller
The enclosure of this product is made of extremely tough glass fibre-reinforced polyester. This enclosure is ideal for applications that require light weight combined with high impact resistance. Also it provides universal solutions for accommodating built-in items such as regulators, measuring instruments, valves and other equipment.
Features
- Cover with nylon screws
- Fixing holes outside the sealed area
- Thread for fitting to terminal rails and mounting plates
Technical specifications
Width | 605 mm | |
Colour | light gray | |
Height | 603 mm | |
Length | 175 mm | |
Material | polyester | |
RAL number | 7035 | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |