9502840000 | Weidmüller

Polyester enclosure, (L x W x H) 210 x 302 x 488 mm, light gray (RAL 7035), IP67, 9502840000

Order No.: 53P7165
EAN: 4032248027446
MPN:
9502840000
TBF 49/30/21 trsp
Series: TBF
9502840000 Weidmüller General Purpose Enclosures Image 1
9502840000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
340.4114 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
340.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
340.4114 €

Plastic enclosure, 9502840000, Weidmüller

The enclosure of this product is made of extremely tough glass fibre-reinforced polyester. This enclosure is ideal for applications that require light weight combined with high impact resistance. Also it provides universal solutions for accommodating built-in items such as regulators, measuring instruments, valves and other equipment.

Features

  • Cover with nylon screws
  • Fixing holes outside the sealed area
  • Thread for fitting to terminal rails and mounting plates
Technical specifications
Width 302 mm
Colour lichtgrau
Height 488 mm
Length 210 mm
Material Polyester
RAL number 7035
Degree of protection (IP) IP67
Logistics
Country of origin BE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes