9526840000 | Weidmüller

Aluminum enclosure, (L x W x H) 45 x 70 x 70 mm, gray (RAL 7001), IP66, 9526840000

Order No.: 53P7293
EAN: 4032248019151
MPN:
9526840000
KLIPPON K1 EX
Series: Klippon K
9526840000 Weidmüller General Purpose Enclosures Image 1
9526840000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
115.6204 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
115.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
115.6204 €

Aluminium enclosure, 9526840000, Weidmüller

The 9526840000 is suitable for use in an extremely wide range of different areas. Various components can be installed inside the enclosures, and will benefit in particular from the high temperature resistance, excellent IP protection and the good impact resistance.

Features

  • Mounting holes outside of the gasket area
  • Alloy is resistant to salt water
  • Standardised distributor enclosures with threaded holes and a variety of terminal configurations
Technical specifications
Breite 70 mm
Farbe grau
Höhe 70 mm
Länge 45 mm
Material Aluminium
RAL-Farbnummer 7001
Schutzart (IP) IP66
Logistics
Ursprungsland CN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei