9529210000 | Weidmüller

Aluminum enclosure, (L x W x H) 90 x 170 x 130 mm, gray (RAL 7001), IP67, 9529210000

Order No.: 53P7327
EAN: 4008190918101
MPN:
9529210000
KLIPPON K5 RAL7001
Series: Klippon K
9529210000 Weidmüller General Purpose Enclosures Image 1
9529210000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
123.5220 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
123.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
123.5220 €

Aluminium enclosure, 9529210000, Weidmüller

The 9529210000 is suitable for use in an extremely wide range of different areas. Various components can be installed inside the enclosures, and will benefit in particular from the high temperature resistance, excellent IP protection and the good impact resistance.

Features

  • Mounting holes outside of the gasket area
  • Alloy is resistant to salt water
  • Standardised distributor enclosures with threaded holes and a variety of terminal configurations
Technical specifications
Width 170 mm
Colour grau
Height 130 mm
Length 90 mm
Material Aluminium
RAL number 7001
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei