9529260000 | Weidmüller

Aluminum enclosure, (L x W x H) 100 x 350 x 160 mm, gray (RAL 7001), IP67, 9529260000

Order No.: 53P7332
EAN: 4008190918156
MPN:
9529260000
KLIPPON K7 RAL7001
Series: Klippon K
9529260000 Weidmüller General Purpose Enclosures Image 1
9529260000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
218.4126 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
218.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
218.4126 €

Aluminium enclosure, 9529260000, Weidmüller

The 9529260000 is suitable for use in an extremely wide range of different areas. Various components can be installed inside the enclosures, and will benefit in particular from the high temperature resistance, excellent IP protection and the good impact resistance.

Features

  • Mounting holes outside of the gasket area
  • Alloy is resistant to salt water
  • Standardised distributor enclosures with threaded holes and a variety of terminal configurations
Technical specifications
Breite 350 mm
Farbe grau
Höhe 160 mm
Länge 100 mm
Material Aluminium
RAL-Farbnummer 7001
Schutzart (IP) IP67
Logistics
Ursprungsland CN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei