9535180000 | Weidmüller

PC enclosure, (L x W x H) 75 x 125 x 75 mm, gray/transparent, IP67, 9535180000

Order No.: 53P7341
EAN: 4032248009558
MPN:
9535180000
MPC 07/12/07 trsp
Series: MPC
Weidmüller
9535180000 Weidmüller General Purpose Enclosures Image 1
9535180000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
26.4299 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
26.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.4299 €

Plastic enclosure, 9535180000, Weidmüller

The 9535180000 is ideal for building into electrical, electromechanical and pneumatic devices as well as PCBs. This enclosures is used in situations with extreme mechanical and chemical conditions.

Features

  • Cover with lead-seal holes
  • Mounting holes outside the seal area
  • Receptacle threads for rail mounting, mounting plates and circuit board
Technical specifications
Width 125 mm
Colour gray/transparent
Height 75 mm
Length 75 mm
Material PC
Degree of protection (IP) IP67
Logistics
Country of origin EE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes