9535250000 | Weidmüller
PC enclosure, (L x W x H) 100 x 125 x 125 mm, light gray (RAL 7035), IP67, 9535250000
Unit Price (€ / pc.)
30.8329 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Plastic enclosure, 9535250000, Weidmüller
The 9535250000 is ideal for building into electrical, electromechanical and pneumatic devices as well as PCBs. This enclosures is used in situations with extreme mechanical and chemical conditions.
Features
- Cover with lead-seal holes
- Mounting holes outside the seal area
- Receptacle threads for rail mounting, mounting plates and circuit board
Technical specifications
Width | 125 mm | |
Colour | light gray | |
Height | 125 mm | |
Length | 100 mm | |
Material | PC | |
RAL number | 7035 | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | EE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |