9535270000 | Weidmüller
PC enclosure, (L x W x H) 125 x 125 x 125 mm, light gray (RAL 7035), IP67, 9535270000
Unit Price (€ / pc.)
32.2966 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Plastic enclosure, 9535270000, Weidmüller
The 9535270000 is ideal for building into electrical, electromechanical and pneumatic devices as well as PCBs. This enclosures is used in situations with extreme mechanical and chemical conditions.
Features
- Cover with lead-seal holes
- Mounting holes outside the seal area
- Receptacle threads for rail mounting, mounting plates and circuit board
Technical specifications
Breite | 125 mm | |
Farbe | lichtgrau | |
Höhe | 125 mm | |
Länge | 125 mm | |
Material | PC | |
RAL-Farbnummer | 7035 | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | EE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |