9535310000 | Weidmüller

PC enclosure, (L x W x H) 100 x 175 x 125 mm, light gray (RAL 7035), IP67, 9535310000

Order No.: 53P7354
EAN: 4032248009206
MPN:
9535310000
MPC 12/17/10 7035
Series: MPC
9535310000 Weidmüller General Purpose Enclosures Image 1
9535310000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
38.9487 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
38.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.9487 €

Plastic enclosure, 9535310000, Weidmüller

The 9535310000 is ideal for building into electrical, electromechanical and pneumatic devices as well as PCBs. This enclosures is used in situations with extreme mechanical and chemical conditions.

Features

  • Cover with lead-seal holes
  • Mounting holes outside the seal area
  • Receptacle threads for rail mounting, mounting plates and circuit board
Technical specifications
Width 175 mm
Colour lichtgrau
Height 125 mm
Length 100 mm
Material PC
RAL number 7035
Degree of protection (IP) IP67
Logistics
Country of origin EE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes