9535360000 | Weidmüller

PC enclosure, (L x W x H) 150 x 175 x 125 mm, gray/transparent, IP67, 9535360000

Order No.: 53P7359
EAN: 4032248015269
MPN:
9535360000
MPC 12/17/15 trsp
Series: MPC
9535360000 Weidmüller General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
41.3049 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
41.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.3049 €

Plastic enclosure, 9535360000, Weidmüller

The 9535360000 is ideal for building into electrical, electromechanical and pneumatic devices as well as PCBs. This enclosures is used in situations with extreme mechanical and chemical conditions.

Features

  • Cover with lead-seal holes
  • Mounting holes outside the seal area
  • Receptacle threads for rail mounting, mounting plates and circuit board
Technical specifications
Width 175 mm
Colour grau/transparent
Height 125 mm
Length 150 mm
Material PC
Degree of protection (IP) IP67
Logistics
Country of origin EE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes