9535380000 | Weidmüller

PC enclosure, (L x W x H) 75 x 175 x 175 mm, gray/transparent, IP67, 9535380000

Order No.: 53P7361
EAN: 4032248009251
MPN:
9535380000
MPC 17/17/07 trsp
Series: MPC
9535380000 Weidmüller General Purpose Enclosures Image 1
9535380000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
46.3624 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
46.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
46.3624 €

Plastic enclosure, 9535380000, Weidmüller

The 9535380000 is ideal for building into electrical, electromechanical and pneumatic devices as well as PCBs. This enclosures is used in situations with extreme mechanical and chemical conditions.

Features

  • Cover with lead-seal holes
  • Mounting holes outside the seal area
  • Receptacle threads for rail mounting, mounting plates and circuit board
Technical specifications
Filter Property Value
Material PC
Length 75 mm
Width 175 mm
Height 175 mm
Colour gray/transparent
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin EE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes