9535400000 | Weidmüller

PC enclosure, (L x W x H) 100 x 175 x 175 mm, gray/transparent, IP67, 9535400000

Order No.: 53P7363
EAN: 4032248015283
MPN:
9535400000
MPC 17/17/10 trsp
Series: MPC
Weidmüller
9535400000 Weidmüller General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
46.9812 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
46.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.9812 €

Plastic enclosure, 9535400000, Weidmüller

The 9535400000 is ideal for building into electrical, electromechanical and pneumatic devices as well as PCBs. This enclosures is used in situations with extreme mechanical and chemical conditions.

Features

  • Cover with lead-seal holes
  • Mounting holes outside the seal area
  • Receptacle threads for rail mounting, mounting plates and circuit board
Technical specifications
Width 175 mm
Colour gray/transparent
Height 175 mm
Length 100 mm
Material PC
Degree of protection (IP) IP67
Logistics
Country of origin EE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes