9535680000 | Weidmüller
PC enclosure, (L x W x H) 132 x 200 x 200 mm, light gray (RAL 7035), IP67, 9535680000
Unit Price (€ / pc.)
84.5971 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Plastic enclosure, 9535680000, Weidmüller
Medium-sized polycarbonate enclosures
Features
- Cover with lead-seal holes
- Fixing holes outside the sealed area
- Thread for fitting to terminal rails, mounting plates and PCBs
Technical specifications
Width | 200 mm | |
Colour | lichtgrau | |
Height | 200 mm | |
Length | 132 mm | |
Material | PC | |
RAL number | 7035 | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | EE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |