9535760000 | Weidmüller

PC enclosure, (L x W x H) 132 x 400 x 300 mm, light gray (RAL 7035), IP67, 9535760000

Order No.: 53P7386
EAN: 4032248007158
MPN:
9535760000
FPC 30/40/13 trsp
Series: FPC
9535760000 Weidmüller General Purpose Enclosures Image 1
9535760000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
174.6682 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
174.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
174.6682 €

Plastic enclosure, 9535760000, Weidmüller

Medium-sized polycarbonate enclosures

Features

  • Cover with lead-seal holes
  • Fixing holes outside the sealed area
  • Thread for fitting to terminal rails, mounting plates and PCBs
Technical specifications
Width 400 mm
Colour lichtgrau
Height 300 mm
Length 132 mm
Material PC
RAL number 7035
Degree of protection (IP) IP67
Logistics
Country of origin EE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes