9535820000 | Weidmüller

PC enclosure, (L x W x H) 132 x 600 x 400 mm, light gray (RAL 7035), IP67, 9535820000

Order No.: 53P7389
EAN: 4008190091743
MPN:
9535820000
FPC 40/60/13 trsp
Series: FPC
9535820000 Weidmüller General Purpose Enclosures Image 1
9535820000 Weidmüller General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
343.8505 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
343.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
343.8505 €

Plastic enclosure, 9535820000, Weidmüller

Medium-sized polycarbonate enclosures

Features

  • Cover with lead-seal holes
  • Fixing holes outside the sealed area
  • Thread for fitting to terminal rails, mounting plates and PCBs
Technical specifications
Width 600 mm
Colour lichtgrau
Height 400 mm
Length 132 mm
Material PC
RAL number 7035
Degree of protection (IP) IP67
Logistics
Country of origin EE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes