2583720000 | Weidmüller

Cable entry frame, PA, black, 2583720000

Order No.: 53P7554
EAN: 4099891196455
MPN:
2583720000
CABTITE FR 24/10 BK SET
Series: CABTITE
2583720000 Weidmüller Grommets Image 1
2583720000 Weidmüller Grommets Image 2
Image may differ
Unit Price (€ / pc.)
56.1918 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
56.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.1918 €

Cabtite frame, 2583720000, Weidmüller

The frame fabricated from a single piece, is quick and easy to assemble and consists of dimensionally stable fibre-glass reinforced plastic. The captive foamed seal guarantees effective IP66 sealing in accordance with DIN EN 60529, even on painted and rough surfaces.

Technical specifications
Version Kabeldurchführungsrahmen
Colour schwarz
Length 153 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Logistics
Country of origin DE
Customs tariff number 39259020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes