1021330000 | Weidmüller
Grommet housing, size B6, die-cast aluminum, M25, straight, longitudinal bow locking, IP65, 1021330000
Coupling housing, 1021330000, WEIDMÜLLER
The 1021330000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.
The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.
Ausführung | Tüllengehäuse | |
Gehäusegröße | B6 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | M25, gerade | |
Schutzart (IP) | IP65 | |
Verriegelung | Längsbügelverriegelung |
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |