1082390000 | Weidmüller

Grommet housing, size A4, die-cast aluminum, M20, straight, screw locking, IP66/IP68, 1082390000

Order No.: 50P5291
EAN: 4032248845491
MPN:
1082390000
HDC IP68 04A TOS 1M20
Series: HDC - Gehäuse
1082390000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
19.3851 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
19.39 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3851 €
10 pcs.
17.8381 €
50 pcs.
16.4101 €
100 pcs.
14.9345 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 1082390000, WEIDMÜLLER

The 1082390000 is resistant to seawater and offers a high degree of shock resistance. It is developed for use under extreme environmental conditions and it is designed for the high vibration requirements.

This product is ideally suited for fault and maintenance free operation of heavy-duty connectors in transport and traffic engineering as well as in power engineering and in applications with extreme requirements.

Technical specifications
Version Tüllengehäuse
Shell size A4
Shell Material Aluminiumdruckguss
Cable Outlet M20, gerade
Type of locking Schraubverriegelung
Degree of protection (IP) IP66/IP68
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes