1082440000 | Weidmüller
Grommet housing, size B6, die-cast aluminum, M32, straight, screw locking, IP66/IP68, 1082440000
Plug housing, 1082440000, WEIDMÜLLER
The 1082440000 is resistant to seawater and offers a high degree of shock resistance. It is developed for use under extreme environmental conditions and it is designed for the high vibration requirements.
This product is ideally suited for fault and maintenance free operation of heavy-duty connectors in transport and traffic engineering as well as in power engineering and in applications with extreme requirements.
Ausführung | Tüllengehäuse | |
Gehäusegröße | B6 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | M32, gerade | |
Schutzart (IP) | IP66/IP68 | |
Verriegelung | Schraubverriegelung |
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |