1082530000 | Weidmüller
Grommet housing, size B6, die-cast aluminum, M25, angled, screw locking, IP66/IP68, 1082530000
Unit Price (€ / pc.)
34.9503 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
34.95 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9503 €
10 pcs.
32.4989 €
25 pcs.
29.9047 €
50 pcs.
27.2153 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 1082530000, WEIDMÜLLER
The 1082530000 is resistant to seawater and offers a high degree of shock resistance. It is developed for use under extreme environmental conditions and it is designed for the high vibration requirements.
This product is ideally suited for fault and maintenance free operation of heavy-duty connectors in transport and traffic engineering as well as in power engineering and in applications with extreme requirements.
Technical specifications
Version | Tüllengehäuse | |
Shell size | B6 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M25, abgewinkelt | |
Type of locking | Schraubverriegelung | |
Degree of protection (IP) | IP66/IP68 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |