1082610000 | Weidmüller

Grommet housing, size B10, die-cast aluminum, M32, straight, screw locking, IP66/IP68, 1082610000

Order No.: 50P5311
EAN: 4032248845705
MPN:
1082610000
HDC IP68 10B TOS 1M32
Series: HDC - Gehäuse
1082610000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
40.9955 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
41.00 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9955 €
10 pcs.
38.5322 €
25 pcs.
35.8309 €
50 pcs.
32.9630 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 1082610000, WEIDMÜLLER

The 1082610000 is resistant to seawater and offers a high degree of shock resistance. It is developed for use under extreme environmental conditions and it is designed for the high vibration requirements.

This product is ideally suited for fault and maintenance free operation of heavy-duty connectors in transport and traffic engineering as well as in power engineering and in applications with extreme requirements.

Technical specifications
Version Tüllengehäuse
Shell size B10
Shell Material Aluminiumdruckguss
Cable Outlet M32, gerade
Type of locking Schraubverriegelung
Degree of protection (IP) IP66/IP68
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes