1082710000 | Weidmüller
Grommet housing, size B16, die-cast aluminum, M32, angled, screw locking, IP66/IP68, 1082710000
Unit Price (€ / pc.)
40.7575 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
40.76 € *
Price list
Quantity
Price per unit*
1 pcs.
40.7575 €
10 pcs.
38.7226 €
25 pcs.
36.4021 €
50 pcs.
34.2125 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 1082710000, WEIDMÜLLER
The 1082710000 is resistant to seawater and offers a high degree of shock resistance. It is developed for use under extreme environmental conditions and it is designed for the high vibration requirements.
This product is ideally suited for fault and maintenance free operation of heavy-duty connectors in transport and traffic engineering as well as in power engineering and in applications with extreme requirements.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | B16 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M32, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP66/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |