1082720000 | Weidmüller

Grommet housing, size B16, die-cast aluminum, M40, straight, screw locking, IP66/IP68, 1082720000

Order No.: 50P5322
EAN: 4032248846061
MPN:
1082720000
HDC IP68 16B TOS 1M40
Series: HDC - Gehäuse
1082720000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
43.5302 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
43.53 € *
Price list
Quantity
Price per unit*
1 pcs.
43.5302 €
10 pcs.
41.3525 €
25 pcs.
38.8773 €
50 pcs.
36.5449 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 1082720000, WEIDMÜLLER

The 1082720000 is resistant to seawater and offers a high degree of shock resistance. It is developed for use under extreme environmental conditions and it is designed for the high vibration requirements.

This product is ideally suited for fault and maintenance free operation of heavy-duty connectors in transport and traffic engineering as well as in power engineering and in applications with extreme requirements.

Technical specifications
Version Tüllengehäuse
Shell size B16
Shell Material Aluminiumdruckguss
Cable Outlet M40, gerade
Type of locking Schraubverriegelung
Degree of protection (IP) IP66/IP68
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes