1103740000 | Weidmüller

Panel mounting frame, size B24, stainless steel, 1103740000

Order No.: 50P5812
EAN: 4032248877966
MPN:
1103740000
HDC 24B HP250 MPL2 TYP2
Series: HDC - Einsatz
1103740000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
21.9317 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
21.93 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9317 €
10 pcs.
20.1705 €
50 pcs.
18.5640 €
100 pcs.
16.8861 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting frame, 1103740000, WEIDMÜLLER

The 1103740000 is manufactured from high-strength die-cast aluminium and offers perfect protection against harsh environmental conditions thanks to continual optimisation. This product gives users the opportunity to examine work processes down to the last step in the workflow.

Technical specifications
Version panel mounting frame
Shell size B24
Shell Material stainless steel
Logistics
Country of origin DE
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes