1103780000 | Weidmüller

Panel mounting frame, size B24, stainless steel, 1103780000

Order No.: 50P5815
EAN: 4032248877980
MPN:
1103780000
HDC 24B HP550 MPL3 TYP2
Series: HDC - Einsatz
1103780000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
25.7278 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
25.73 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7278 €
10 pcs.
23.6691 €
25 pcs.
21.7770 €
50 pcs.
19.8135 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting frame, 1103780000, WEIDMÜLLER

The 1103780000 is manufactured from high-strength die-cast aluminium and offers perfect protection against harsh environmental conditions thanks to continual optimisation. This product gives users the opportunity to examine work processes down to the last step in the workflow.

Technical specifications
Version Einbaurahmen
Shell size B24
Shell Material Edelstahl
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes