1120000000 | Weidmüller

Cover cap, size B24, die-cast aluminum, 2 x M32, angled, screw locking, IP68/IP69K, 1120000000

Order No.: 50P6152
EAN: 4050118041460
MPN:
1120000000
HDC IP68 24B MD 2M32
Series: HDC - Gehäuse
1120000000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
41.5191 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
41.52 € *
Price list
Quantity
Price per unit*
1 pcs.
41.5191 €
10 pcs.
39.4485 €
25 pcs.
37.0804 €
50 pcs.
34.8551 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting cover, 1120000000, WEIDMÜLLER

The 1120000000 is manufactured from high-strength die-cast aluminium and offers perfect protection against harsh environmental conditions thanks to continual optimisation. This product gives users the opportunity to examine work processes down to the last step in the workflow.

Technical specifications
Version Abdeckkappe
Shell size B24
Shell Material Aluminiumdruckguss
Cable Outlet 2 x M32, abgewinkelt
Type of locking Schraubverriegelung
Degree of protection (IP) IP68/IP69K
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes