1120040000 | Weidmüller
Surface mount housing, size B24, die-cast aluminum, screw locking, IP68/IP69K, 1120040000
Unit Price (€ / pc.)
47.9213 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
47.92 € *
Price list
Quantity
Price per unit*
1 pcs.
47.9213 €
5 pcs.
46.0054 €
10 pcs.
43.6968 €
25 pcs.
41.5191 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead housing, 1120040000, WEIDMÜLLER
The 1120040000 is manufactured from high-strength die-cast aluminium and offers perfect protection against harsh environmental conditions thanks to continual optimisation. This product gives users the opportunity to examine work processes down to the last step in the workflow.
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | B24 | |
Gehäusematerial | Aluminiumdruckguss | |
Schutzart (IP) | IP68/IP69K | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |