1206500000 | Weidmüller
Surface mount housing, size B10, die-cast aluminum, longitudinal bow locking, IP65, 1206500000
Unit Price (€ / pc.)
25.4660 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
25.47 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4660 €
10 pcs.
23.4311 €
25 pcs.
21.5628 €
50 pcs.
19.6231 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bulkhead housing, 1206500000, WEIDMÜLLER
The 1206500000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.
The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.
Technical specifications
Version | Anbaugehäuse | |
Shell size | B10 | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP65 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |