1212400000 | Weidmüller

Surface mount housing, size B24, die-cast aluminum, cross bow locking, IP65, 1212400000

Order No.: 50P8788
EAN: 4008190083939
MPN:
1212400000
HDC 24B ABU
Series: HDC - Gehäuse
1212400000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
18.1594 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
18.16 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1594 €
10 pcs.
16.7076 €
50 pcs.
15.2082 €
100 pcs.
13.6850 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulkhead housing, 1212400000, WEIDMÜLLER

The 1212400000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Version Anbaugehäuse
Shell size B24
Shell Material Aluminiumdruckguss
Degree of protection (IP) IP65
Type of locking Querbügelverriegelung
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate