1219800000 | Weidmüller

Bulkhead housing, size B32, die-cast aluminum, longitudinal bow locking, IP65, 1219800000

Order No.: 50P8871
EAN: 4008190111090
MPN:
1219800000
HDC 32B ADLU
Series: HDC - Gehäuse
Weidmüller
1219800000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
45.8983 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
45.90 € *
Price list
Quantity
Price per unit*
1 pcs.
45.8983 €
10 pcs.
43.6016 €
25 pcs.
40.9836 €
50 pcs.
38.5203 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulkhead housing, 1219800000, WEIDMÜLLER

The 1219800000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Version bulkhead housing
Shell size B32
Shell Material die-cast aluminum
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate