1220860000 | Weidmüller
Cover cap, size B24, die-cast aluminum, 4 x M25, angled, screw locking, IP68/IP69K, 1220860000
Unit Price (€ / pc.)
47.8142 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
47.81 € *
Price list
Quantity
Price per unit*
1 pcs.
47.8142 €
5 pcs.
45.8983 €
10 pcs.
43.6135 €
25 pcs.
41.4239 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting cover, 1220860000, WEIDMÜLLER
The 1220860000 is manufactured from high-strength die-cast aluminium and offers perfect protection against harsh environmental conditions thanks to continual optimisation. This product gives users the opportunity to examine work processes down to the last step in the workflow.
Technical specifications
Version | cover cap | |
Shell size | B24 | |
Shell Material | die-cast aluminum | |
Cable Outlet | 4 x M25, angled | |
Degree of protection (IP) | IP68/IP69K | |
Type of locking | screw locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |