1229120000 | Weidmüller

Housing, size D40, die-cast aluminum, M32, angled, IP65, 1229120000

Order No.: 50P9112
EAN: 4050118028232
MPN:
1229120000
HDC 40D TOBU 1M32G1M20G
Weidmüller
1229120000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
26.8464 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
26.85 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8464 €
10 pcs.
24.6925 €
25 pcs.
22.7171 €
50 pcs.
20.6703 €
*incl. VAT plus shipping costs
**Subject to prior sale

Housing, 1229120000, Weidmüller

Housing (industrial connector)

The case is perfectly protected thanks to a special die-cast alloy and a multi-stage sealing of the surface.

Technical specifications
Shell size D40
Shell Material die-cast aluminum
Cable Outlet M32, angled
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead