1251680000 | Weidmüller

Bulkhead housing, size HQ, zinc die casting, cross bow locking, IP65, 1251680000

Order No.: 50P9710
EAN: 4050118051803
MPN:
1251680000
HDC HQM ALU CS
Series: HDC - Gehäuse
Weidmüller
1251680000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
27.1558 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
27.16 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1558 €
10 pcs.
25.2518 €
25 pcs.
23.2407 €
50 pcs.
21.1463 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulkhead housing, 1251680000, WEIDMÜLLER

The 1251680000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Version bulkhead housing
Shell size HQ
Shell Material zinc die casting
Degree of protection (IP) IP65
Type of locking cross bow locking
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes