1253580000 | Weidmüller

Cover cap, size B24, die-cast aluminum, 2 x M42, angled, screw locking, IP68/IP69K, 1253580000

Order No.: 50P9735
EAN: 4050118046007
MPN:
1253580000
HDC IP68 24B MD 2M42
Series: HDC - Gehäuse
Weidmüller
1253580000 Weidmüller Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
41.9594 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
41.96 € *
Price list
Quantity
Price per unit*
1 pcs.
41.9594 €
10 pcs.
39.4485 €
25 pcs.
36.6877 €
50 pcs.
33.7484 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting cover, 1253580000, WEIDMÜLLER

The 1253580000 is manufactured from high-strength die-cast aluminium and offers perfect protection against harsh environmental conditions thanks to continual optimisation. This product gives users the opportunity to examine work processes down to the last step in the workflow.

Technical specifications
Version cover cap
Shell size B24
Shell Material die-cast aluminum
Cable Outlet 2 x M42, angled
Degree of protection (IP) IP68/IP69K
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes